VJ0402A180KXJPW1BC
vs
LD02YA180KAB9A
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
AVX CORP
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
21 Weeks
|
|
Capacitance |
0.000018 µF
|
0.000018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.55 mm
|
0.56 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 13 INCH
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
LD02
|
Series |
|
LD
|
|
|
|
Compare VJ0402A180KXJPW1BC with alternatives
-
VJ0402A180KXJPW1BC vs KGM05ACG1C180KH
-
VJ0402A180KXJPW1BC vs 465346352
-
VJ0402A180KXJPW1BC vs
-
VJ0402A180KXJPW1BC vs 6.55
-
VJ0402A180KXJPW1BC vs Kyocera AVX Components
-
VJ0402A180KXJPW1BC vs Obsolete
-
VJ0402A180KXJPW1BC vs Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP
-
VJ0402A180KXJPW1BC vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCD00530/AVXCD00530-27.pdf
-
VJ0402A180KXJPW1BC vs KGM
Compare LD02YA180KAB9A with alternatives
-
LD02YA180KAB9A vs KGM05ACG1C180KH
-
LD02YA180KAB9A vs 465346352
-
LD02YA180KAB9A vs
-
LD02YA180KAB9A vs 6.55
-
LD02YA180KAB9A vs Kyocera AVX Components
-
LD02YA180KAB9A vs Obsolete
-
LD02YA180KAB9A vs Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP
-
LD02YA180KAB9A vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCD00530/AVXCD00530-27.pdf
-
LD02YA180KAB9A vs KGM