VJ0603A6R8CXACW1BC
vs
C0G06036R8C1HRB
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
4
|
1
|
Ihs Manufacturer |
|
CINETECH IND CO LTD
|
Package Description |
|
, 0603
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.0000068 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Custom Capabilities |
|
Other Cap. & Volt. Available On Request
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.8 mm
|
Length |
|
1.6 mm
|
Manufacturer Series |
|
0603/0805/1206(CD)
|
Negative Tolerance |
|
3.6765%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
3.6765%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Series |
|
0603/0805/1206(CD)
|
Size Code |
|
0603
|
Temperature Characteristics Code |
|
C0G
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Width |
|
0.8 mm
|
|
|
|
Compare C0G06036R8C1HRB with alternatives