VJ0603Y682KXACW1BC
vs
B37931K5682K001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
0603
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
3
|
1
|
Ihs Manufacturer |
|
EPCOS AG
|
Package Description |
|
, 0603
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.20
|
Capacitance |
|
0.0068 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.8 mm
|
JESD-609 Code |
|
e3
|
Length |
|
1.6 mm
|
Manufacturer Series |
|
B37931
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
BULK
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Series |
|
B37931(10-50V)
|
Size Code |
|
0603
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
X7R
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
0.8 mm
|
|
|
|
Compare B37931K5682K001 with alternatives