VN820-B5
vs
AUIR3313S
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
MODULE
|
D2PAK
|
Package Description |
P2PAK-4
|
, SMSIP5H,.6,67TB
|
Pin Count |
4
|
4
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits |
1
|
1
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSSO-G4
|
R-PSSO-G4
|
JESD-609 Code |
e0
|
e3
|
Length |
10.2 mm
|
10.16 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Current Flow Direction |
SOURCE
|
SINK
|
Output Current-Max |
9 A
|
23 A
|
Output Peak Current Limit-Nom |
13 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SMSIP5H,.6,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.03 mm
|
4.83 mm
|
Supply Voltage-Max |
36 V
|
32 V
|
Supply Voltage-Min |
5.5 V
|
6 V
|
Supply Voltage-Nom |
13 V
|
14 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN OVER NICKEL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
9.15 mm
|
9.08 mm
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
1
|
Screening Level |
|
AEC-Q100
|
Turn-off Time |
|
200 µs
|
Turn-on Time |
|
80 µs
|
|
|
|
Compare VN820-B5 with alternatives
Compare AUIR3313S with alternatives