VSC7420XJQ-02
vs
VSC7420XJG-02
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HTFQFP, TQFP302,1SQ
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2019-10-10
|
2019-10-10
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
JESD-30 Code |
S-PQFP-G302
|
S-PBGA-B672
|
Length |
24 mm
|
27 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
302
|
672
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTFQFP
|
BGA
|
Package Equivalence Code |
TQFP302,1SQ
|
BGA672,26X26,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
GRID ARRAY
|
Seated Height-Max |
1.2 mm
|
2.44 mm
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET SWITCH
|
ETHERNET SWITCH
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
24 mm
|
27 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
5A991.C
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
|
|
|
Compare VSC7420XJQ-02 with alternatives
Compare VSC7420XJG-02 with alternatives