VSC8522XJQ-02
vs
VSC8574XKS-05
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microsemi Corporation
|
Microsemi Corporation
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
BGA,
|
JESD-30 Code |
|
S-PBGA-B256
|
Length |
|
17 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
256
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Seated Height-Max |
|
1.8 mm
|
Supply Voltage-Nom |
|
1 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
17 mm
|
|
|
|
Compare VSC8522XJQ-02 with alternatives
Compare VSC8574XKS-05 with alternatives