VSC8564XKS-11 vs 88E1145-E1-BBM1C000 feature comparison

VSC8564XKS-11 Microchip Technology Inc

Buy Now Datasheet

88E1145-E1-BBM1C000 Marvell Technology Group Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MARVELL SEMICONDUCTOR INC
Reach Compliance Code compliant not_compliant
ECCN Code 5A002.A.1
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Data Rate 1000000 Mbps 1000000 Mbps
JESD-30 Code S-PBGA-B256
Length 17 mm
Number of Functions 1 1
Number of Terminals 256
Number of Transceivers 4
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE UNSPECIFIED
Package Style GRID ARRAY
Seated Height-Max 1.8 mm
Supply Current-Max 1890 mA
Supply Voltage-Nom 1 V
Surface Mount YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade OTHER
Terminal Form BALL UNSPECIFIED
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description PACKAGE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VSC8564XKS-11 with alternatives

Compare 88E1145-E1-BBM1C000 with alternatives