W68-X2Q12-10
vs
6-1393254-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Blow Characteristic |
STANDARD
|
|
Body Breadth |
38.1 mm
|
38.1 mm
|
Body Height |
41.66 mm
|
46.86 mm
|
Body Length or Diameter |
50.8 mm
|
63.5 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
FUNGUS RESISTANT; MOISTURE RESISTANT
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
277 V
|
277 V
|
Reference Standard |
CSA; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
QUICK CONNECT
|
STUD
|
Trip Time or Delay |
2.2 s
|
9 s
|
Base Number Matches |
2
|
1
|
|
|
|
Compare W68-X2Q12-10 with alternatives
Compare 6-1393254-1 with alternatives