WB160808B301QLT02 vs CB1005GK221E feature comparison

WB160808B301QLT02 Walsin Technology Corporation

Buy Now Datasheet

CB1005GK221E Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP SAMWHA CAPACITOR GROUP
Package Description LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.5 mm
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Output Impedance 300 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.5 mm
Base Number Matches 1 1

Compare WB160808B301QLT02 with alternatives

Compare CB1005GK221E with alternatives