WB160808B600QLT05 vs 2176495-1 feature comparison

WB160808B600QLT05 Walsin Technology Corporation

Buy Now Datasheet

2176495-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 60 OHM Ω 31 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.5 A 0.5 A
Width 0.8 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare WB160808B600QLT05 with alternatives

Compare 2176495-1 with alternatives