WB201209B401QLT02
vs
CTCB0805F-751H
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
CENTRAL TECHNOLOGIES
|
Package Description |
LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.4 Ω
|
0.4 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.85 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
400 OHM Ω
|
750 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
1.25 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Case Code |
|
0805
|
Construction |
|
Multilayer Chip
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-25 °C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare WB201209B401QLT02 with alternatives
Compare CTCB0805F-751H with alternatives