WB201209B401QLT02
vs
CZB1JSTTE750J
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
KOA SPEER ELECTRONICS INC
|
Package Description |
LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.4 Ω
|
0.35 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.85 mm
|
0.8 mm
|
Length |
2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
400 OHM Ω
|
75 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
1.25 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Insulation Resistance-Min |
|
1000 MΩ
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
TIN OVER NICKEL
|
|
|
|
Compare WB201209B401QLT02 with alternatives
Compare CZB1JSTTE750J with alternatives