WF04P17R8FTL
vs
MC0402-17R8-FTW
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
RCD COMPONENTS INC
|
Package Description |
CHIP, ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
FLAME PROOF
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.35 mm
|
Package Length |
1 mm
|
1 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR
|
Rated Power Dissipation (P) |
0.125 W
|
0.063 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
17.8 Ω
|
17.8 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WF04P17R8FTL with alternatives
-
WF04P17R8FTL vs RMCS0402FG17R8-HP
-
WF04P17R8FTL vs 668030097
-
WF04P17R8FTL vs
-
WF04P17R8FTL vs 6.69
-
WF04P17R8FTL vs YAGEO Corporation
-
WF04P17R8FTL vs Active
-
WF04P17R8FTL vs Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
-
WF04P17R8FTL vs https://4donline.ihs.com/images/VipMasterIC/IC/HOKU/HOKU-S-A0014447626/HOKU-S-A0014447626-1.pdf
-
WF04P17R8FTL vs RC
Compare MC0402-17R8-FTW with alternatives
-
MC0402-17R8-FTW vs RMCS0402FG17R8-HP
-
MC0402-17R8-FTW vs 668030097
-
MC0402-17R8-FTW vs
-
MC0402-17R8-FTW vs 6.69
-
MC0402-17R8-FTW vs YAGEO Corporation
-
MC0402-17R8-FTW vs Active
-
MC0402-17R8-FTW vs Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
-
MC0402-17R8-FTW vs https://4donline.ihs.com/images/VipMasterIC/IC/HOKU/HOKU-S-A0014447626/HOKU-S-A0014447626-1.pdf
-
MC0402-17R8-FTW vs RC