WM9713CLGEFL/V vs CMX618L4 feature comparison

WM9713CLGEFL/V Cirrus Logic

Buy Now Datasheet

CMX618L4 CML Microcircuits Plc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CIRRUS LOGIC INC CML MICROCIRCUITS LTD
Package Description HVQCCN, LFQFP, QFP48,.35SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Cirrus Logic
Filter YES YES
Input Code BINARY
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N48 S-PQFP-G48
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of Channels 1
Number of Functions 1 1
Number of Terminals 48 48
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC48,.27SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm 1.6 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade OTHER INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1
Part Package Code QFP
Pin Count 48
Qualification Status Not Qualified

Compare WM9713CLGEFL/V with alternatives

Compare CMX618L4 with alternatives