WM9713CLGEFL/V vs MAX98091ETM+ feature comparison

WM9713CLGEFL/V Cirrus Logic

Buy Now Datasheet

MAX98091ETM+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CIRRUS LOGIC INC MAXIM INTEGRATED PRODUCTS INC
Package Description HVQCCN, ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Cirrus Logic
Filter YES YES
Input Code BINARY TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N48 S-XQCC-N48
Length 7 mm 6 mm
Moisture Sensitivity Level 3 1
Number of Channels 1 6
Number of Functions 1 1
Number of Terminals 48 48
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output VOLTAGE VOLTAGE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Nom 1.8 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Width 7 mm 6 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Output Code TWOS COMPLEMENT
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare WM9713CLGEFL/V with alternatives

Compare MAX98091ETM+ with alternatives