WP2773YD vs WP1773YD feature comparison

WP2773YD Kingbright

Buy Now Datasheet

WP1773YD Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description 1.75 X 3.90 MM, ROHS COMPLIANT PACKAGE-2 1.75 X 3.90 MM, ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature IC COMPATIBLE IC COMPATIBLE, HIGH RELIABILITY
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 8.0 mcd 8.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7 mm 7 mm
Packing Method BAG; BOX BULK
Peak Wavelength 590 nm 590 nm
Shape RECTANGULAR RECTANGULAR
Size 3.9 mm 3.9 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1