WSR2R5490DTB
vs
WSR2R5490DEK
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
5 Weeks
|
Additional Feature |
|
ANTI-SULFUR
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
275 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Height |
|
2.41 mm
|
Package Length |
|
11.56 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
6.98 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
2 W
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Resistance |
|
0.549 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
4527
|
Surface Mount |
|
YES
|
Technology |
|
METAL STRIP
|
Temperature Coefficient |
|
75 ppm/°C
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
0.5%
|
Working Voltage |
|
1.048 V
|
|
|
|
Compare WSR2R5490DEK with alternatives