XC18V01PCG20C vs XC18V01PC20C0901 feature comparison

XC18V01PCG20C AMD Xilinx

Buy Now Datasheet

XC18V01PC20C0901 AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QLCC QLCC
Package Description LCC-20 QCCJ,
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.B.2
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 12 Weeks
Access Time-Max 15 ns 15 ns
Clock Frequency-Max (fCLK) 33 MHz
Data Retention Time-Min 20
Endurance 20000 Write/Erase Cycles
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e0
Length 8.9662 mm 8.9662 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type CONFIGURATION MEMORY CONFIGURATION MEMORY
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL/SERIAL PARALLEL/SERIAL
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Width 8.9662 mm 8.9662 mm
Base Number Matches 1 1

Compare XC18V01PCG20C with alternatives

Compare XC18V01PC20C0901 with alternatives