XC3S5000-5FGG1156C
vs
XC3S4000-4VQ100I
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
QFP
|
Package Description |
35 X 35 MM, LEAD FREE, FBGA-1156
|
VQFP-100
|
Pin Count |
1156
|
100
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
725 MHz
|
|
Combinatorial Delay of a CLB-Max |
0.53 ns
|
|
JESD-30 Code |
S-PBGA-B1156
|
S-PQFP-G100
|
JESD-609 Code |
e1
|
e0
|
Length |
35 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
8320
|
192
|
Number of Equivalent Gates |
5000000
|
50000
|
Number of Inputs |
784
|
|
Number of Logic Cells |
74880
|
|
Number of Outputs |
784
|
|
Number of Terminals |
1156
|
100
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
8320 CLBS, 5000000 GATES
|
192 CLBS, 50000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
TFQFP
|
Package Equivalence Code |
BGA1156,34X34,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
245
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
1.2 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
35 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC3S5000-5FGG1156C with alternatives
Compare XC3S4000-4VQ100I with alternatives