XC4003E-4PQ100C
vs
OR2T06A-7S240
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
LUCENT TECHNOLOGIES INC
|
Part Package Code |
QFP
|
|
Package Description |
PLASTIC, QFP-100
|
QFP, QFP240,1.3SQ,20
|
Pin Count |
100
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX USABLE 3000 LOGIC GATES
|
TYP. GATES = 6900 TO 15900
|
Clock Frequency-Max |
111 MHz
|
10 MHz
|
Combinatorial Delay of a CLB-Max |
2.7 ns
|
1.1 ns
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G240
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
100
|
144
|
Number of Equivalent Gates |
2000
|
6900
|
Number of Inputs |
80
|
184
|
Number of Logic Cells |
100
|
576
|
Number of Outputs |
80
|
184
|
Number of Terminals |
100
|
240
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
100 CLBS, 2000 GATES
|
144 CLBS, 6900 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP100,.7X.9
|
QFP240,1.3SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
|
Supply Voltage-Max |
5.25 V
|
3.6 V
|
Supply Voltage-Min |
4.75 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
14 mm
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare XC4003E-4PQ100C with alternatives
Compare OR2T06A-7S240 with alternatives