XC6504A1317R-G vs XC6504A121MR-G feature comparison

XC6504A1317R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6504A121MR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOIC SOT
Package Description USPN-4 SOT-25, 5 PIN
Pin Count 4 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks 16 Weeks
Samacsys Manufacturer Torex Torex
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e3
Length 0.95 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.32 V 1.22 V
Output Voltage1-Min 1.28 V 1.18 V
Output Voltage1-Nom 1.3 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 0.4 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Gold (Ni/Au) Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1.5% 1.7%
Width 0.75 mm 1.6 mm
Base Number Matches 1 1

Compare XC6504A1317R-G with alternatives

Compare XC6504A121MR-G with alternatives