XCL206A183CR-G
vs
MAX17624ATA+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
ANALOG DEVICES INC
|
Package Description |
PACKAGE-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Torex
|
Analog Devices
|
Additional Feature |
PFM MODE ALSO AVAILABLE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2 V
|
2.9 V
|
Input Voltage-Nom |
5 V
|
3.6 V
|
JESD-30 Code |
R-XQCC-N8
|
S-PDSO-N8
|
Length |
2.5 mm
|
2 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.6 A
|
1 A
|
Output Voltage-Max |
1.836 V
|
3.3 V
|
Output Voltage-Min |
1.764 V
|
0.8 V
|
Output Voltage-Nom |
1.8 V
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
HVSON
|
Package Equivalence Code |
LCC8,.08,0.1,22
|
SOLCC8,.08,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
1.04 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.035 mA
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
3450 kHz
|
4160 kHz
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.55 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
8-LFCSP-2X2X0.75
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8-LFCSP-2X2X0.75
|
Date Of Intro |
|
2020-12-22
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare XCL206A183CR-G with alternatives
Compare MAX17624ATA+ with alternatives