XCVU5P-2LFLVA2104E
vs
XCVU5P-2FLVC2104I
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
,
|
BGA, BGA2104,46X46,40
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2018-03-09
|
2016-06-03
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
4
|
4
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A001.A.7.B
|
JESD-30 Code |
|
S-PBGA-B2104
|
Length |
|
47.5 mm
|
Number of CLBs |
|
75072
|
Number of Inputs |
|
832
|
Number of Logic Cells |
|
1313763
|
Number of Outputs |
|
832
|
Number of Terminals |
|
2104
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
75072 CLBS
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA2104,46X46,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Seated Height-Max |
|
4.11 mm
|
Supply Voltage-Max |
|
0.876 V
|
Supply Voltage-Min |
|
0.825 V
|
Supply Voltage-Nom |
|
0.85 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
47.5 mm
|
|
|
|
Compare XCVU5P-2LFLVA2104E with alternatives
Compare XCVU5P-2FLVC2104I with alternatives