XCVU5P-L2FLVB2104E
vs
XCVU5P-2FLVB2104E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.7.B
|
3A001.A.7.B
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-06-03
|
2017-02-15
|
Additional Feature |
ALSO OPERATES AT 0.85V NOMINAL SUPPLY
|
|
JESD-30 Code |
S-PBGA-B2104
|
S-PBGA-B2104
|
JESD-609 Code |
e1
|
e1
|
Length |
47.5 mm
|
47.5 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
75072
|
75072
|
Number of Inputs |
702
|
832
|
Number of Logic Cells |
1313763
|
1313763
|
Number of Outputs |
702
|
832
|
Number of Terminals |
2104
|
2104
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
|
|
Organization |
75072 CLBS
|
75072 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA2104,46X46,40
|
BGA2104,46X46,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Packing Method |
BOX; TRAY
|
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
4.11 mm
|
4.11 mm
|
Supply Voltage-Max |
0.742 V
|
0.876 V
|
Supply Voltage-Min |
0.698 V
|
0.825 V
|
Supply Voltage-Nom |
0.72 V
|
0.85 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
47.5 mm
|
47.5 mm
|
Base Number Matches |
1
|
1
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare XCVU5P-L2FLVB2104E with alternatives
Compare XCVU5P-2FLVB2104E with alternatives