XLH535012.000JS4X8 vs SM5545TEV-12.0M feature comparison

XLH535012.000JS4X8 Renesas Electronics Corporation

Buy Now Datasheet

SM5545TEV-12.0M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP PLETRONICS INC
Package Description CLCC, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 3 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 250 MHz
Operating Frequency-Min 0.75 MHz
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.12
Physical Dimension 5.0mm x 3.2mm x 1.1mm 5.0mm x 3.2mm x 1.15mm
Qualification Status Not Qualified
Rise Time-Max 3 ns 5 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) GOLD OVER NICKEL
Base Number Matches 1 1

Compare XLH535012.000JS4X8 with alternatives

Compare SM5545TEV-12.0M with alternatives