XLH535012.000JS4X8 vs XLH335012.000JX4X8 feature comparison

XLH535012.000JS4X8 Renesas Electronics Corporation

Buy Now Datasheet

XLH335012.000JX4X8 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description CLCC, 4 PIN CLCC, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 250 MHz 250 MHz
Operating Frequency-Min 0.75 MHz 0.75 MHz
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.12 SOLCC4,.1,45
Physical Dimension 5.0mm x 3.2mm x 1.1mm 3.2mm x 2.5mm x 0.9mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 3 ns 3 ns
Supply Current-Max 55 mA 55 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare XLH535012.000JS4X8 with alternatives

Compare XLH335012.000JX4X8 with alternatives