XO-53B20M
vs
QT42-T-10-20.000MHZ
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
Q-TECH CORP
|
Additional Feature |
|
FOAM; TUBE
|
Fall Time-Max |
|
6 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
100%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
8
|
Operating Frequency-Nom |
|
20 MHz
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Oscillator Type |
|
TTL
|
Output Load |
|
6 TTL
|
Physical Dimension |
|
20.32mm x 12.83mm x 5.588mm
|
Rise Time-Max |
|
6 ns
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Symmetry-Max |
|
40/60 %
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare QT42-T-10-20.000MHZ with alternatives