XPC850DEVR66BU vs MPC850DEVR66BU feature comparison

XPC850DEVR66BU Freescale Semiconductor

Buy Now Datasheet

MPC850DEVR66BU Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 BGA-256
Pin Count 256
Reach Compliance Code compliant unknown
ECCN Code 5A991 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 256 256
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2.35 mm 2.54 mm
Speed 66 MHz 66 MHz
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Pbfree Code Yes
Operating Temperature-Max 95 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare XPC850DEVR66BU with alternatives

Compare MPC850DEVR66BU with alternatives