XUN525155.520JS6X8
vs
XUN725155.520JU6X8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
CLCC, 6 PIN
|
CLCC, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
Fall Time-Max |
0.315 ns
|
0.315 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
670 MHz
|
670 MHz
|
Operating Frequency-Min |
0.016 MHz
|
0.016 MHz
|
Operating Frequency-Nom |
155.52 MHz
|
155.52 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
HSCL
|
HSCL
|
Output Load |
50 OHM
|
50 OHM
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
SOLCC6,.12
|
DILCC6,.2
|
Physical Dimension |
5.0mm x 3.2mm x 1.1mm
|
7.0mm x 5.0mm x 1.3mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rise Time-Max |
0.315 ns
|
0.315 ns
|
Supply Current-Max |
102 mA
|
102 mA
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XUN525155.520JS6X8 with alternatives
Compare XUN725155.520JU6X8 with alternatives