Z1SMA16 vs Z1SMA16 feature comparison

Z1SMA16 Diotec Semiconductor AG

Buy Now Datasheet

Z1SMA16 SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG SEMIKRON INTERNATIONAL
Part Package Code DO-214AC DO-214AC
Package Description SMA, 2 PIN PLASTIC, SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diotec
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16.2 V 16 V
Reverse Current-Max 1 µA
Reverse Test Voltage 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) - annealed TIN SILVER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 0.9 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 25 mA
Base Number Matches 2 2
Dynamic Impedance-Max 13 Ω

Compare Z1SMA16 with alternatives

Compare Z1SMA16 with alternatives