ZM50E10F01 vs ZM50E10C01 feature comparison

ZM50E10F01 Honeywell Sensing and Control

Buy Now Datasheet

ZM50E10C01 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Honeywell Honeywell
Actuator Type ROLLER LEVER STANDARD STRAIGHT LEVER
Additional Feature MICRO SWITCH MICRO SWITCH
Body Breadth 6.4 mm 6.4 mm
Body Height 10.6 mm 10.6 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.43 N 1.43 N
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Matte Tin (Sn) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ZM50E10F01 with alternatives

Compare ZM50E10C01 with alternatives