Part Details for #919AS-330M=P3 by TOKO Inc
Overview of #919AS-330M=P3 by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for #919AS-330M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 20%, 1 ELEMENT, SMD | 68 |
|
$1.8392 / $3.3440 | Buy Now |
Part Details for #919AS-330M=P3
#919AS-330M=P3 CAD Models
#919AS-330M=P3 Part Data Attributes
|
#919AS-330M=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
#919AS-330M=P3
TOKO Inc
General Purpose Inductor, 33uH, 20%, 1 Element, SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.102 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |