Part Details for .500HXP by Littelfuse Inc
Overview of .500HXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for .500HXP
.500HXP CAD Models
.500HXP Part Data Attributes:
|
.500HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
.500HXP
Littelfuse Inc
Electric Fuse, ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.05 s |
Alternate Parts for .500HXP
This table gives cross-reference parts and alternative options found for .500HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of .500HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0285.500MXRP | Electric Fuse, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | .500HXP vs 0285.500MXRP |
0285.500HXRP | Electric Fuse, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | .500HXP vs 0285.500HXRP |
.500HXRP | Electric Fuse, ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | .500HXP vs .500HXRP |
0285.500HXP | Electric Fuse, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | .500HXP vs 0285.500HXP |
0285.500MXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | .500HXP vs 0285.500MXP |
.500MXRP | Electric Fuse, ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | .500HXP vs .500MXRP |