Part Details for 0-1565677-1 by TE Connectivity
Overview of 0-1565677-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0-1565677-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCMCIA CONNECTOR, 68 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 2 |
|
$17.4930 / $18.7425 | Buy Now |
|
Quest Components | PCMCIA CONNECTOR, 68 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 384 |
|
$14.9940 / $22.4910 | Buy Now |
Part Details for 0-1565677-1
0-1565677-1 CAD Models
0-1565677-1 Part Data Attributes
|
0-1565677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0-1565677-1
TE Connectivity
68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 |