Part Details for 0.5-2 by JST Manufacturing
Overview of 0.5-2 by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0.5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0491
|
Newark | Terminal, Ring Tongue, M2, 22Awg, Stud Size - Metric:M2, Stud Size - Imperial:#2, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mm2, Product Range:R Type Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Svhc Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 0.5-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2682 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
66403430
|
Verical | Ring Tongue Terminal 22-26AWG 12.4mm Reel RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.2061 / $0.2210 | Buy Now |
DISTI #
66435208
|
Verical | Ring Tongue Terminal 22-26AWG 12.4mm Reel RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.2061 / $0.2210 | Buy Now |
DISTI #
66349181
|
Verical | Ring Tongue Terminal 22-26AWG 12.4mm Reel RoHS: Compliant Min Qty: 355 Package Multiple: 1 Date Code: 2201 | Americas - 1900 |
|
$0.2061 / $0.2210 | Buy Now |
|
Quest Components | RING TERMINAL, 0.5MM2 | 4720 |
|
$0.1060 / $0.5300 | Buy Now |
DISTI #
C1S404000023128
|
Chip1Stop | Ring Tongue Terminal 22-26AWG 12.4mm 5.2mm Box RoHS: Compliant pbFree: No Container: Bulk | 1000 |
|
$0.0344 / $0.0632 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.0530 / $0.3080 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1900 |
|
$0.0530 / $0.3080 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 2000 |
|
$0.0530 / $0.3080 | Buy Now |
Part Details for 0.5-2
0.5-2 CAD Models
0.5-2 Part Data Attributes
|
0.5-2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
0.5-2
JST Manufacturing
Wire Terminal, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 22 AWG |