Part Details for 0.5-4 by JST Manufacturing
Overview of 0.5-4 by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Automotive
Price & Stock for 0.5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0493
|
Newark | Terminal, Ring Tongue, M4, 22Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:22Awg, Conductor Area Csa:0.5Mm2, Product Range:R Type Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Svhc Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 0.5-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 29613 |
|
$0.0150 / $0.0220 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0116 | Buy Now |
DISTI #
JST0.5-4
|
Heilind Electronics | NON-INSULATED TERMINAL (RING/SQUARE) | Americas - 360 in Stock |
|
$0.0126 / $0.0161 | Buy Now |
|
Quest Components | 728 |
|
$0.1710 / $0.5700 | Buy Now | |
DISTI #
JST0.5-4
|
Interstate Connecting Components | NON-INSULATED TERMINAL (RING/SQUARE) | 120 |
|
$0.0126 / $0.0161 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 910 |
|
$0.0570 / $0.3350 | Buy Now |
Part Details for 0.5-4
0.5-4 CAD Models
0.5-4 Part Data Attributes:
|
0.5-4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
0.5-4
JST Manufacturing
Wire Terminal, 0.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 22 AWG |