Part Details for 000-18225 by Amphenol Corporation
Overview of 000-18225 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 000-18225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-18225
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Silver - Trays (Alt: 000-18225) Min Qty: 250 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-18225
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC ST JCK W/FLANGE RoHS: Compliant | 236 |
|
$18.9800 / $25.3600 | Buy Now |
DISTI #
18225
|
TTI | RF Connectors / Coaxial Connectors PC ST JCK W/FLANGE pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$18.4200 / $18.7900 | Buy Now |
DISTI #
18225
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 000-18225
000-18225 CAD Models
000-18225 Part Data Attributes
|
000-18225
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
000-18225
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.687 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.687 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 000-18225
This table gives cross-reference parts and alternative options found for 000-18225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 000-18225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84121576 | RF BNC Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT | HUBER+SUHNER | 000-18225 vs 84121576 |