Part Details for 000-53150 by Amphenol RF
Overview of 000-53150 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-53150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2054-ND
|
DigiKey | CONN TRIAX PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
120 In Stock |
|
$119.1890 / $139.7400 | Buy Now |
DISTI #
70141795
|
RS | Connector, RF, Triaxial, Straight, Cable Plug, RG-58A, Crimp | Amphenol RF 000-53150 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$136.2300 | RFQ |
DISTI #
AMR000-53150
|
Heilind Electronics | TRIAXIAL PLUG_ | Americas - 0 in Stock |
|
$136.5231 / $138.6563 | Buy Now |
|
Onlinecomponents.com | RF Connector Triax Straight Clamp Plug for RG-58A Triax 50 Ohm RoHS: Compliant |
14 In Stock 209 Factory Stock |
|
$115.0600 / $133.0000 | Buy Now |
DISTI #
69886200
|
Verical | Conn Triax 0Hz to 0.5GHz 50Ohm Clamp ST Cable Mount PL Silver Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$145.1584 / $163.9951 | Buy Now |
DISTI #
000-53150
|
TME | Plug, coaxial, male, straight, 50Ω, soldering,clamp, for cable Min Qty: 1 | 0 |
|
$126.1900 / $181.5800 | RFQ |
DISTI #
AMR000-53150
|
Interstate Connecting Components | TRIAXIAL PLUG_ | 0 |
|
$136.5231 / $138.6563 | Buy Now |
|
Master Electronics | RF Connector Triax Straight Clamp Plug for RG-58A Triax 50 Ohm RoHS: Compliant |
14 In Stock 209 Factory Stock |
|
$115.0600 / $133.0000 | Buy Now |
DISTI #
53164.1
|
TestEquity LLC | Amphenol RF 000-53150 RF Connector, Triax Straight, Clamp Plug, 50 Ohm | 0 |
|
$134.2300 | Buy Now |