Part Details for 000-78800 by Amphenol Corporation
Overview of 000-78800 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-78800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-78800
|
Avnet Americas | Conn Type N-TNC Adapter PL/F 0Hz to 11GHz ST - Bag (Alt: 000-78800) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$27.9875 / $37.4325 | Buy Now |
DISTI #
000-78800
|
Avnet Americas | Conn Type N-TNC Adapter PL/F 0Hz to 11GHz ST - Bag (Alt: 000-78800) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-78800
|
Mouser Electronics | RF Adapters - Between Series N PLG-TNC JCK RoHS: Compliant | 166 |
|
$37.3600 / $45.5900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
78800
|
TTI | RF Adapters - Between Series N PLG-TNC JCK pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$30.7300 / $35.5200 | Buy Now |
DISTI #
000-78800
|
Avnet Americas | Conn Type N-TNC Adapter PL/F 0Hz to 11GHz ST - Bag (Alt: 000-78800) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000-78800
|
Avnet Americas | Conn Type N-TNC Adapter PL/F 0Hz to 11GHz ST - Bag (Alt: 000-78800) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$27.9875 / $37.4325 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$12.5000 / $19.2300 | Buy Now |