Part Details for 000-86425 by Amphenol RF
Overview of 000-86425 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-86425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2056-ND
|
DigiKey | CONN BNC JACK STR 50 OHM SOLDER Min Qty: 300 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.5170 | Buy Now |
DISTI #
70142114
|
RS | Connector, RF, BNC, Straight, Cable Jack, 50 Ohm, RG-188 A/U | Amphenol RF 000-86425 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7300 / $49.7100 | RFQ |
DISTI #
AMR000-86425
|
Heilind Electronics | AMR86425 | Americas - 0 in Stock |
|
$50.9847 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Jack for RG-188 Panel Mount 50 Ohm RoHS: Compliant | 0 |
|
$42.3200 / $130.2000 | Buy Now |
DISTI #
AMR000-86425
|
Interstate Connecting Components | AMR86425 | 0 |
|
$50.9847 | Buy Now |
DISTI #
53202.1
|
TestEquity LLC | Amphenol RF 000-86425 RF BNC Connector, Straight, Clamp, Jack, 4-Hole Flange, 50 Ohm | 0 |
|
$56.7500 | Buy Now |