Part Details for 0001.1015 (ALTERNATE: 0001.1015) by Schurter Electronic Components
Overview of 0001.1015 (ALTERNATE: 0001.1015) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.1015 (ALTERNATE: 0001.1015)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160170
|
RS | Fuse, Cylinder, Quick-Acting, 12.5 A, 250 VAC, 5x20mm, Ceramic, Cartridge | Schurter 0001.1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 823 |
|
$0.5400 / $0.6700 | Buy Now |