Part Details for 0001.2512.G by Schurter Electronic Components
Overview of 0001.2512.G by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.2512.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2073
|
Newark | Spt 5X20 Fuse T 6.3A H 250V Ac/Carton Box |Schurter 0001.2512.G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 | Buy Now |
DISTI #
486-4161-ND
|
DigiKey | FUSE CERM 6.3A 250VAC 150VDC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8619 In Stock |
|
$0.3225 / $0.5500 | Buy Now |
DISTI #
0001.2512.G
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 6.3A, Bulk 1000 pcs - Boxed Product (Development Kits) (Alt: 0001.2512.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.3148 / $0.3691 | Buy Now |
DISTI #
693-0001.2512.G
|
Mouser Electronics | Cartridge Fuses SPT 5x20 Fuse T 6.3A H 250V AC RoHS: Compliant | 1987 |
|
$0.3220 / $0.5400 | Buy Now |
DISTI #
72126370
|
RS | Fuse, Cartridge, SPT, 5 X 20MM, 250VAC,6.3A T | Schurter 0001.2512.G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | Ø 5 x 20 mm Time Lag 150 V 6.3 A Non-Resettable Miniature Ceramic Tube Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3150 / $0.3500 | Buy Now |
|
Onlinecomponents.com | SPT 5x20 Fuse T 6.3A H 250V AC | 0 |
|
$0.3431 / $0.5081 | Buy Now |
DISTI #
0001.2512.G
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 6.3A, Bulk 1000 pcs - Boxed Product (Development Kits) (Alt: 0001.2512.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.3148 / $0.3691 | Buy Now |
DISTI #
0001.2512.G
|
TME | Fuse: fuse, time-lag, 6.3A, 250VAC, ceramic,cylindrical, copper Min Qty: 3000 | 0 |
|
$0.3170 | RFQ |
DISTI #
0001.2512.G
|
Avnet Abacus | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP �5.0x20mm, 250Vac, 6.3A, Bulk 1000 pcs (Alt: 0001.2512.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0001.2512.G
0001.2512.G CAD Models
0001.2512.G Part Data Attributes:
|
0001.2512.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2512.G
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINIATURE | |
Joule Integral-Nom | 171 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0001.2512.G
This table gives cross-reference parts and alternative options found for 0001.2512.G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2512.G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2512G | Electric Fuse | Schurter Electronic Components | 0001.2512.G vs 0001.2512G |