Part Details for 0002066102 by Molex
Overview of 0002066102 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0002066102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5020-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
32517 In Stock |
|
$0.2651 / $0.5700 | Buy Now |
DISTI #
0002066102
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0002066102) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2802 | Buy Now |
DISTI #
V36:1790_18296803
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-24AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2021 | Americas - 21285 |
|
$0.1823 / $0.2167 | Buy Now |
DISTI #
MOL02-06-6102
|
Heilind Electronics | 062 MALE TERM LOOSE BRS 30AU 1 | Americas - 4453 in Stock |
|
$0.1702 / $0.2151 | Buy Now |
DISTI #
61675424
|
Verical | Contact PIN Crimp ST Cable Mount 18-24AWG Bag Min Qty: 30 Package Multiple: 1 Date Code: 2021 | Americas - 21285 |
|
$0.2167 | Buy Now |
DISTI #
02-06-6102
|
TTI | Pin & Socket Connectors PIN 18-24 AWG BULK gold RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 18650 In Stock |
|
$0.1850 / $0.2310 | Buy Now |
DISTI #
0002066102
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0002066102) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2802 | Buy Now |
DISTI #
MOL02-06-6102
|
Interstate Connecting Components | 062 MALE TERM LOOSE BRS 30AU 1 | 891 |
|
$0.1702 / $0.2151 | Buy Now |
Part Details for 0002066102
0002066102 CAD Models
0002066102 Part Data Attributes:
|
0002066102
Molex
Buy Now
Datasheet
|
Compare Parts:
0002066102
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |