Part Details for 0002082003 by Molex
Overview of 0002082003 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0002082003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2294CT-ND
|
DigiKey | CONN SPLIT PIN 14-20AWG CRMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
609110 In Stock |
|
$0.0293 / $0.1100 | Buy Now |
DISTI #
0002082003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002082003) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 | Buy Now |
DISTI #
0002082003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002082003) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0343 | Buy Now |
DISTI #
V36:1790_11900035
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Reel RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks Date Code: 2132 | Americas - 420000 |
|
$0.0224 | Buy Now |
DISTI #
V79:2366_24574043
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 360000 |
|
$0.0251 / $0.1023 | Buy Now |
DISTI #
P40:2555_19699738
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Europe - 128000 |
|
$0.0248 / $0.1012 | Buy Now |
DISTI #
MOL02-08-2003
|
Heilind Electronics | 084 MLX TERM M PWR CHAIN BRS T | Americas - 1080000 in Stock |
|
$0.0262 / $0.0331 | Buy Now |
DISTI #
02-08-2003
|
TTI | Pin & Socket Connectors MLX TERM 14-20G M Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 268000 In Stock |
|
$0.0236 / $0.0287 | Buy Now |
DISTI #
0002082003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002082003) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0343 | Buy Now |
DISTI #
0002082003
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002082003) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 | Buy Now |
Part Details for 0002082003
0002082003 CAD Models
0002082003 Part Data Attributes:
|
0002082003
Molex
Buy Now
Datasheet
|
Compare Parts:
0002082003
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 14 AWG |