Part Details for 0002092118 by Molex
Overview of 0002092118 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0002092118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1102-ND
|
DigiKey | CONN PIN 18-22AWG TIN CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22655 In Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
0002092118
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0002092118) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1056 | Buy Now |
DISTI #
MOL02-09-2118
|
Heilind Electronics | 093 MALE TERM LOOSE BRS TIN 18 | Americas - 37158 in Stock52500 On Order |
|
$0.0606 / $0.0766 | Buy Now |
|
Bristol Electronics | 1275 |
|
RFQ | ||
DISTI #
02-09-2118
|
TTI | Pin & Socket Connectors CRIMP PIN BULK 18-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 10 Container: Bulk |
Americas - 24730 In Stock |
|
$0.0650 / $0.0920 | Buy Now |
DISTI #
0002092118
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0002092118) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1056 | Buy Now |
DISTI #
0002092118
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0002092118) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1056 | Buy Now |
DISTI #
MOL02-09-2118
|
Interstate Connecting Components | 093 MALE TERM LOOSE BRS TIN 18 | 61938750 On Order |
|
$0.0606 / $0.0766 | Buy Now |
DISTI #
000000000000037926
|
Sager | Pin & Socket Connectors 093 Male Term Loose Brs Tin 18-22 Min Qty: 1 | 47330 |
|
$0.0550 / $0.0775 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.5000 / $0.7700 | Buy Now |