Part Details for 0003092031 by Molex
Overview of 0003092031 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003092031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1307-ND
|
DigiKey | CONN PLUG HSG 3POS 5.03MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
7967 In Stock |
|
$0.2030 / $0.4300 | Buy Now |
DISTI #
0003092031
|
Avnet Americas | Conn Housing PL 3 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003092031) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1917 | Buy Now |
DISTI #
V79:2366_23238308
|
Arrow Electronics | Conn Housing PL 3 POS 5.03mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 2587 |
|
$0.1676 / $0.3698 | Buy Now |
DISTI #
MOL03-09-2031
|
Heilind Electronics | 093 PWR PLUG /MTEAR 94V-2 3CKT | Americas - 4274 in Stock |
|
$0.1608 / $0.2032 | Buy Now |
|
Quest Components | 800 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
03-09-2031
|
TTI | Pin & Socket Connectors 3 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 26950 In Stock |
|
$0.1450 / $0.1600 | Buy Now |
DISTI #
0003092031
|
Avnet Americas | Conn Housing PL 3 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003092031) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1917 | Buy Now |
DISTI #
MOL03-09-2031
|
Interstate Connecting Components | 093 PWR PLUG /MTEAR 94V-2 3CKT | 855 |
|
$0.1608 / $0.2032 | Buy Now |
DISTI #
0003092031
|
Avnet Asia | Conn Housing PL 3 POS 5.03mm Crimp ST Bag (Alt: 0003092031) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for 0003092031
0003092031 CAD Models
0003092031 Part Data Attributes:
|
0003092031
Molex
Buy Now
Datasheet
|
Compare Parts:
0003092031
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED; RATED CURRENT(POWER): 17A | |
Body Breadth | 0.339 inch | |
Body Depth | 1.01 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |