Part Details for 0003092032 by Molex
Overview of 0003092032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003092032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1325-ND
|
DigiKey | CONN PLUG HSG 3POS 5.03MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
17930 In Stock |
|
$0.1312 / $0.3000 | Buy Now |
DISTI #
0003092032
|
Avnet Americas | Conn Housing PL 3 POS 5.03mm Crimp ST Cable Mount Bag - Bulk (Alt: 0003092032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 19525 |
|
$0.0711 / $0.0831 | Buy Now |
DISTI #
MOL03-09-2032
|
Heilind Electronics | 093 PWR CONN PLUG FREE HNG 3CK | Americas - 36890 in Stock24000 On Order |
|
$0.0679 / $0.0859 | Buy Now |
DISTI #
03-09-2032
|
TTI | Pin & Socket Connectors 3 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk |
Americas - 69721 In Stock |
|
$0.0670 / $0.0870 | Buy Now |
DISTI #
0003092032
|
Avnet Americas | Conn Housing PL 3 POS 5.03mm Crimp ST Cable Mount Bag - Bulk (Alt: 0003092032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 19525 |
|
$0.0711 / $0.0831 | Buy Now |
DISTI #
0003092032
|
Avnet Americas | Conn Housing PL 3 POS 5.03mm Crimp ST Cable Mount Bag - Bulk (Alt: 0003092032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 19525 |
|
$0.0711 / $0.0831 | Buy Now |
DISTI #
000000000000038008
|
Sager | Pin & Socket Connectors 093 Pwr Conn Plug Free Hng 3Ckt Min Qty: 10 | 8045 |
|
$0.0628 / $0.0827 | Buy Now |
DISTI #
0003092032
|
Avnet Asia | Conn Housing PL 3 POS 5.03mm Crimp ST Cable Mount Bag (Alt: 0003092032) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0003092032
0003092032 CAD Models
0003092032 Part Data Attributes
|
0003092032
Molex
Buy Now
Datasheet
|
Compare Parts:
0003092032
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):14 A | |
Body Breadth | 0.34 inch | |
Body Depth | 1.01 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |