Part Details for 0003092049 by Molex
Overview of 0003092049 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0003092049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1327-ND
|
DigiKey | CONN PLUG HSG 4POS 5.03MM Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
4492 In Stock |
|
$0.2822 / $0.6000 | Buy Now |
DISTI #
0003092049
|
Avnet Americas | Conn Housing PL 4 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003092049) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1494 |
|
$0.2579 / $0.2837 | Buy Now |
DISTI #
V36:1790_07463969
|
Arrow Electronics | Conn Housing PL 4 POS 5.03mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2139 | Americas - 18259 |
|
$0.2392 / $0.3903 | Buy Now |
DISTI #
V99:2348_07463969
|
Arrow Electronics | Conn Housing PL 4 POS 5.03mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2204 | Americas - 2500 |
|
$0.1915 / $0.1991 | Buy Now |
DISTI #
P40:2555_12564462
|
Arrow Electronics | Conn Housing PL 4 POS 5.03mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks | Europe - 23 |
|
$0.1897 / $0.2570 | Buy Now |
DISTI #
MOL03-09-2049
|
Heilind Electronics | 093 PWR CONN PLUG FREE HNG 4CK | Americas - 32669 in Stock4500 On Order |
|
$0.2187 / $0.2764 | Buy Now |
DISTI #
03-09-2049
|
TTI | Pin & Socket Connectors 4 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 12290 In Stock |
|
$0.2220 / $0.2860 | Buy Now |
DISTI #
0003092049
|
Avnet Americas | Conn Housing PL 4 POS 5.03mm Crimp ST Bag - Bulk (Alt: 0003092049) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1494 |
|
$0.2579 / $0.2837 | Buy Now |
DISTI #
MOL03-09-2049
|
Interstate Connecting Components | 093 PWR CONN PLUG FREE HNG 4CK | 5448750 On Order |
|
$0.2187 / $0.2764 | Buy Now |
DISTI #
000000000000038012
|
Sager | Pin & Socket Connectors 093 Pwr Conn Plug Free Hng 4Ckt Min Qty: 1 | 1791 |
|
$0.2021 / $0.2664 | Buy Now |
Part Details for 0003092049
0003092049 CAD Models
0003092049 Part Data Attributes:
|
0003092049
Molex
Buy Now
Datasheet
|
Compare Parts:
0003092049
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-09-1104; 02-09-1119; 02-09-1139; 02-09-2103; 02-09-2118 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |