Part Details for 0008550110 by Molex
Overview of 0008550110 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0008550110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2322CT-ND
|
DigiKey | CONN 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19933 In Stock |
|
$0.0642 / $0.2000 | Buy Now |
DISTI #
0008550110
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550110) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
V79:2366_22870987
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 33490 |
|
$0.0467 / $0.0920 | Buy Now |
DISTI #
E02:0323_00044393
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 20 Weeks Date Code: 2326 | Europe - 21000 |
|
$0.0575 / $0.0728 | Buy Now |
DISTI #
MOL08-55-0110
|
Heilind Electronics | 2.5MM KK CRP TERM CHN IL TOP ED .38SAU | Americas - 110250 in Stock |
|
$0.0631 / $0.0752 | Buy Now |
DISTI #
08-55-0110
|
TTI | Headers & Wire Housings REELED TERMINALS Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 189000 In Stock |
|
$0.0660 / $0.0680 | Buy Now |
DISTI #
0008550110
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550110) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
MOL08-55-0110
|
Interstate Connecting Components | 2.5MM KK CRP TERM CHN IL TOP ED .38SAU | 33075 |
|
$0.0631 / $0.0752 | Buy Now |
DISTI #
0008550110
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0008550110) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |