Part Details for 0008560109 by Molex
Overview of 0008560109 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0008560109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1129CT-ND
|
DigiKey | CONN 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
82824 In Stock |
|
$0.1477 / $0.4200 | Buy Now |
DISTI #
0008560109
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008560109) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 17772 |
|
$0.0980 | Buy Now |
DISTI #
MOL08-56-0109
|
Heilind Electronics | KK 100 CRP TERM STD 22-30 AWG SGOLD | Americas - 142500 in Stock90000 On Order |
|
$0.1005 / $0.1036 | Buy Now |
|
Quest Components | 24000 |
|
$0.0788 / $0.5250 | Buy Now | |
DISTI #
08-56-0109
|
TTI | Headers & Wire Housings KK TERM 22-30G Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
0008560109
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008560109) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 17772 |
|
$0.0980 | Buy Now |
DISTI #
0008560109
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008560109) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 17772 |
|
$0.0980 | Buy Now |
DISTI #
MOL08-56-0109
|
Interstate Connecting Components | KK 100 CRP TERM STD 22-30 AWG SGOLD | 2850018000 On Order |
|
$0.1005 / $0.1036 | Buy Now |
DISTI #
000000000000038074
|
Sager | Headers & Wire Housings KK 100 Crp Term Std 22-30 Awg SGold Min Qty: 10000 | 50000 |
|
$0.0750 | Buy Now |
DISTI #
0008560109
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0008560109) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0008560109
0008560109 CAD Models
0008560109 Part Data Attributes
|
0008560109
Molex
Buy Now
Datasheet
|
Compare Parts:
0008560109
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 2695 , 5051 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 22 AWG |